Filter Your Search
1 - 10 of 17 results
|
FW-40-05-L-D-445-101-P-TR
Samtec Inc
|
$8.7720 | Yes | Active | 80 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.445 inch | 2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||
|
FW-40-05-L-D-445-101-P
Samtec Inc
|
$11.2200 | Yes | Active | 80 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL (50) | PHOSPHOR BRONZE | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.445 inch | 2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||
|
89075-N5101P
Amphenol FCi
|
Check for Price | No | Active | NOT SPECIFIED | BOARD CONNECTOR | e0 | TIN LEAD | PHOSPHOR BRONZE | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
89075-101PLF
Amphenol FCi
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | e3 | TIN | PHOSPHOR BRONZE | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
85853-5101P
Amphenol Communications Solutions
|
Check for Price | No | Active | 60 | 5 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
AW-40-03-G-D-185-101-P
Samtec Inc
|
Check for Price | Yes | Active | 80 | 2 | 800 µm | 2 | 2.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | INSULATOR COLOR: TOP-BLACK, BOTTOM-NATURAL | NO | NO | NO | e4 | NO | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.032 inch | 0.047 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.04 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.185 inch | 1.28 inch | SAMTEC INC | compliant | |||||||||
|
89075-101P
Amphenol FCi
|
Check for Price | No | Active | NOT SPECIFIED | BOARD CONNECTOR | e0 | TIN LEAD | PHOSPHOR BRONZE | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
50870-5101P
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 404 | 4 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | NO | Nickel/Palladium/Gold (Ni/Pd/Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
89075-5101P
Amphenol FCi
|
Check for Price | No | Active | NOT SPECIFIED | BOARD CONNECTOR | e0 | TIN LEAD | PHOSPHOR BRONZE | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
50870-5101P
Amphenol FCi
|
Check for Price | No | No | Obsolete | 404 | 4 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | NO | Nickel/Palladium/Gold (Ni/Pd/Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |