Filter Your Search
1 - 10 of 29 results
|
5106081-1
TE Connectivity
|
$4.7741 | Yes | Yes | Active | 77 | 7 | 2 mm | 7 | 20 mΩ | 1.5 A | MALE | 250 Cycles | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 10 GΩ | 1.5A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | GRAY | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 2.0066 mm | 15u inch | PRESS FIT | 0.606 inch | 0.98 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | |||||||||||
|
3-5106081-0
TE Connectivity
|
$8.3064 | Yes | Active | 55 | 5 | 2 mm | 7 | 20 mΩ | 1.5 A | MALE | 250 Cycles | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 10 GΩ | 1.5A | 1 | POLARIZED HOUSING | NO | NO | NO | UL | -55 °C | 125 °C | PEG | PLUG | TIN OVER NICKEL | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | GRAY | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.606 inch | 0.98 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||
|
50051-0608N-001
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 60 | 2 | 508 µm | 2 | 40 mΩ | 500 mA | MALE | 30 Cycles | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | .7228 N | 1 GΩ | POLARIZED HOUSING | .1112 N | e3 | UL | -40 °C | 80 °C | FITTING NAIL | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 5.7912 mm | 200u inch | SURFACE MOUNT | 0.248 inch | 0.112 inch | 0.772 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
76745-106-08
Amphenol FCi
|
Check for Price | No | Obsolete | 8 | 2 | 2.54 mm | 3 A | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
76345-10608LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 8 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | 76345 | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SOLDER | FCI | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||
|
53551-0608
Molex
|
Check for Price | No | Obsolete | 60 | 2 | 635 µm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | 94V-0 | PLUG | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||||||||||||||||||||||||
|
5106081-9
TE's AMP
|
Check for Price | Yes | Obsolete | 77 | 7 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN (20) OVER NICKEL | NO | ONE | GENERAL PURPOSE | PRESS FIT | TYCO ELECTRONICS AMP | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
5106081-9
TE Connectivity
|
Check for Price | Obsolete | 77 | 7 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN (20) OVER NICKEL | NO | ONE | GENERAL PURPOSE | PRESS FIT | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
76345-106-08LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 8 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||||||||||||
|
52851-0608
Molex
|
Check for Price | Obsolete | 60 | 2 | 635 µm | FEMALE | BOARD | GOLD (4) OVER NICKEL (59) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD (10) OVER NICKEL (59) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | MOLEX LLC | unknown |