Filter Your Search
1 - 2 of 2 results
|
50UQ03G
International Rectifier
|
Check for Price | No | No | Transferred | 5.5 A | 390 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH EFFICIENCY | EFFICIENCY | 240 A | 1 | Not Qualified | R-XSIP-T3 | e0 | TO-262AA | 150 °C | CATHODE | 3 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-262AA | R-XSIP-T3 | 4 | compliant | EAR99 | 8541.10.00.80 | ||||
|
50UQ03GPBF
International Rectifier
|
Check for Price | Yes | Transferred | 5.5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | FREE-WHEELING DIODE, HIGH EFFICIENCY | EFFICIENCY | 240 A | 1 | Not Qualified | R-XSIP-T3 | TO-262AA | 260 | 40 | CATHODE | 3 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-262AA | R-XSIP-T3 | 4 | compliant | EAR99 | 8541.10.00.80 |