Parametric results for: 50sd under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 1,706 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 50sd
Select parts from the table below to compare.
Compare
Compare
ERM8-005-05.0-S-DV-K-TR
Samtec Inc
$2.5922 Yes Active 10 2 800 µm 2 2.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BLACK 0.031 inch NO ONE GENERAL PURPOSE RECTANGULAR 3.81 mm SURFACE MOUNT 0.22 inch 0.394 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
ERF8-005-05.0-S-DV-L-TR
Samtec Inc
$2.8694 Yes Active 10 2 800 µm 2 2.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR EDGE RATE CONTACT, E.L.P., LATCHED NO POLARIZED HOUSING NO NO e3 NO UL -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE BLACK 0.032 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.4958 mm 30u inch SURFACE MOUNT 0.22 inch 0.201 inch 0.394 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
ERM8-005-05.0-S-DV-TR
Samtec Inc
$2.9084 Yes Yes Active 10 2 787.4 µm 2 2.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO e3 UL -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BLACK 0.031 inch NO ONE RECTANGULAR 3.81 mm SURFACE MOUNT 0.22 inch 0.394 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
ERF8-005-05.0-S-DV-L-K-TR
Samtec Inc
$2.9983 Yes Active GOLD OVER NICKEL BOARD STACKING CONNECTOR e3 Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
ERM8-005-05.0-S-DV-L-K-TR
Samtec Inc
$3.1091 Active NOT SPECIFIED BOARD STACKING CONNECTOR NOT SPECIFIED SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
ERM8-005-05.0-S-DV-EGP-TR
Samtec Inc
$3.1200 Active 10 2 800 µm MALE BOARD NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO Matte Tin (Sn) NOT SPECIFIED NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant SAMTEC
ERM8-005-05.0-S-DV-EGP-K-TR
Samtec Inc
$3.2681 Active NOT SPECIFIED BOARD STACKING CONNECTOR NOT SPECIFIED SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
ERF8-005-05.0-S-DV-K-TR
Samtec Inc
$3.3027 Yes Active 10 2 800 µm 2 2.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR EDGE RATE CONTACT, E.L.P NO POLARIZED HOUSING NO NO e3 NO UL -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE BLACK 0.032 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.4958 mm 30u inch SURFACE MOUNT 0.22 inch 0.201 inch 0.394 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
ERM5-010-05.0-S-DV-TR
Samtec Inc
$3.5088 Active 20 2 508 µm 2 1.5 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR NO e3 UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR CENTRONIC BLACK 0.02 inch NO LOCKING ONE RECTANGULAR 3.2512 mm 30u inch SURFACE MOUNT 0.195 inch 0.309 inch 0.465 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
ERF5-010-05.0-S-DV-TR
Samtec Inc
$3.5088 Active 20 2 508 µm 2 1.5 A FEMALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR NO POLARIZED HOUSING e3 UL -55 °C 125 °C PEG Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLACK 0.02 inch NO LOCKING ONE RECTANGULAR 4.445 mm 30u inch SURFACE MOUNT 0.195 inch 0.193 inch 0.465 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40