Filter Your Search
1 - 10 of 679 results
|
3186FE683M050MHA1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 68 mF | 50 V | 18 A | 20 % | 8 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3186 | 6 mA | 0.44 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | ||
|
3186GH682S350MHA1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 6.8 mF | 350 V | 11 A | 30 % | 28 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3186 | 6 mA | 0.16 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | ||
|
3199BH273M050MHA
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 27 mF | 50 V | 10.7 A | 20 % | 14.2 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.97 mA | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | ||||
|
3186GE472S350MHA1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 4.7 mF | 350 V | 9.6 A | 30 % | 33 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3186 | 6 mA | 0.13 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | ||
|
3186GH682S350MHA
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 6.8 mF | 350 V | 11 A | 30 % | 28 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3186 | 9.26 mA | 0.16 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | ||
|
3186EG472S250MHA
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 4.7 mF | 250 V | 9 A | 30 % | 23 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3186 | 6.5 mA | 0.09 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | ||
|
3186GF123S250MHA1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 12 mF | 250 V | 12 A | 30 % | 22 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3186 | 6 mA | 0.22 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | ||
|
3186FG392S350MHA1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 3.9 mF | 350 V | 8.7 A | 30 % | 37 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3186 | 6 mA | 0.12 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | ||
|
3188EE102S450MHA1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 450 V | 5.5 A | 30 % | 102 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3188 | 2 mA | 0.05 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | ||
|
3188FF562S250MHA1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 5.6 mF | 250 V | 16 A | 30 % | 20 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3188 | 3.55 mA | 0.09 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 |