Filter Your Search
1 - 6 of 6 results
|
50ME47AX+TS
SUN Electronic Industries Corporation
|
Check for Price | Yes | Active | 47 µF | 50 V | 220 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | TIN | 2.5 mm | 6.3 mm | 11 mm | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
50ME47AX+CA
SUN Electronic Industries Corporation
|
Check for Price | Yes | Active | 47 µF | 50 V | 220 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tin (Sn) | 2.5 mm | 6.3 mm | 11 mm | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
50ME47AX+FA
SUN Electronic Industries Corporation
|
Check for Price | Yes | Active | 47 µF | 50 V | 220 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tin (Sn) | 5 mm | 6.3 mm | 11 mm | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
50ME47AX
SUN Electronic Industries Corporation
|
Check for Price | Yes | Yes | Active | 47 µF | 50 V | 110 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 23.5 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 2.5 mm | WIRE | 6.3 mm | 11 mm | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
50ME47AX+T
SUN Electronic Industries Corporation
|
Check for Price | Yes | Active | 47 µF | 50 V | 220 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | Tin (Sn) | 5 mm | 6.3 mm | 11 mm | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
50ME4.7AX
SUN Electronic Industries Corporation
|
Check for Price | Yes | Yes | Active | 4.7 µF | 50 V | 90 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 |