Parametric results for: 50led under Electric Fuses

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 50le
Select parts from the table below to compare.
Compare
Compare
0ADEP9250-LE
Bel Fuse
Check for Price Yes Active 500 V 500 V 25 A FAST ELECTRIC FUSE INTERRUPTING CURRENT-MAX(DC): 20000 A, P... more 200 J 30 kA 10 s CUL; UL e3 105 °C -55 °C 6x32mm THROUGH HOLE BULK NO TIN PIN WIRE 32.8 mm 6.8 mm BEL FUSE INC unknown EAR99 8536.10.00.40
50LEWI
IXYS Corporation
Check for Price Obsolete 250 V 250 V 60 A ELECTRIC FUSE RATED BREAKING CAPACITY AT 250 VDC: 160000 A INDICATOR 250 J 160 kA BS; UL INLINE/HOLDER NO TAB/BLADE 24 mm 24.4 mm IXYS CORP unknown EAR99
150LEWI
IXYS Corporation
Check for Price Obsolete 250 V 250 V 150 A ELECTRIC FUSE RATED BREAKING CAPACITY AT 250 VDC: 160000 A INDICATOR 1250 J 160 kA BS; UL INLINE/HOLDER NO TAB/BLADE 24 mm 24.4 mm IXYS CORP unknown EAR99
50LET
Eaton Corporation
Check for Price Yes Active 240 V 150 V 50 A ELECTRIC FUSE RATED BREAKING CAPACITY AT 150 VDC: 200000 A 100 J 200 kA CE; IEC; UL INLINE/HOLDER BOX NO TAB/BLADE 26.2 mm 17.7 mm EATON CORP compliant EAR99
50LEW
IXYS Corporation
Check for Price Obsolete 250 V 250 V 60 A ELECTRIC FUSE RATED BREAKING CAPACITY AT 250 VDC: 160000 A 250 J 160 kA BS; UL INLINE/HOLDER NO TAB/BLADE 18.5 mm 51 mm IXYS CORP unknown EAR99
0ADEP9150-LE
Bel Fuse
Check for Price Yes Active 500 V 500 V 15 A FAST ELECTRIC FUSE INTERRUPTING CURRENT-MAX(DC): 20000 A, P... more 66 J 30 kA 10 s CUL; UL e3 105 °C -55 °C 6x32mm THROUGH HOLE BULK NO Tin (Sn) PIN WIRE 32.8 mm 6.8 mm BEL FUSE INC unknown EAR99 8536.10.00.40
150LEWI
IXYS UK Westcode
Check for Price Obsolete 250 V 250 V 150 A ELECTRIC FUSE RATED BREAKING CAPACITY AT 250 VDC: 160000 A INDICATOR 1250 J 160 kA BS; UL INLINE/HOLDER NO TAB/BLADE 24 mm 24.4 mm WESTCODE SEMICONDUCTORS LTD unknown EAR99
50LEWI
IXYS UK Westcode
Check for Price Obsolete 250 V 250 V 60 A ELECTRIC FUSE RATED BREAKING CAPACITY AT 250 VDC: 160000 A INDICATOR 250 J 160 kA BS; UL INLINE/HOLDER NO TAB/BLADE 24 mm 24.4 mm WESTCODE SEMICONDUCTORS LTD unknown EAR99
50LET
Cooper Industries
Check for Price Yes Yes Transferred 240 V 150 V 50 A ELECTRIC FUSE RATED BREAKING CAPACITY AT 150 VDC: 200000 A 100 J 200 kA CE; IEC; UL INLINE/HOLDER BOX NO TAB/BLADE 26.2 mm 17.7 mm COOPER INDUSTRIES compliant EAR99
150LEW
IXYS UK Westcode
Check for Price Obsolete 250 V 250 V 150 A ELECTRIC FUSE RATED BREAKING CAPACITY AT 250 VDC: 160000 A 1250 J 160 kA BS; UL INLINE/HOLDER NO TAB/BLADE 18.5 mm 51 mm WESTCODE SEMICONDUCTORS LTD unknown EAR99