Filter Your Search
1 - 10 of 24 results
|
IB050E096T40N1-00
Vicor Corporation
|
$92.6283 | Yes | Yes | Obsolete | 48 V | 9.6 V | 60 V | 36 V | 7.2 V | 12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | AUTOMOTIVE | 300 W | R-XDMA-P5 | e3/e4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD | PIN/PEG | DUAL | 22.86 mm | 58.42 mm | 10.4 mm | VICOR CORP | MODULE | , | 5 | compliant | EAR99 | VICOR | ||||||||||||||||||||||||||||||||||||||
|
IB050E096T48N1-00
Vicor Corporation
|
$110.4842 | Yes | Yes | Obsolete | 48 V | 9.6 V | 60 V | 36 V | 7.2 V | 12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | AUTOMOTIVE | 500 W | R-XDMA-P5 | e3/e4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD | PIN/PEG | DUAL | 22.86 mm | 58.42 mm | 10.4 mm | VICOR CORP | MODULE | , | 5 | compliant | EAR99 | VICOR | ||||||||||||||||||||||||||||||||||||||
|
NMP650-##E#-00
Mean Well
|
$232.6500 | Yes | Active | 115 V | 12 V | 264 V | 90 V | 6 V | 15 V | 20 A | 1 | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 240 W | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
NMP650-E###-00
Mean Well
|
$232.6500 | Yes | Active | 115 V | 12 V | 264 V | 90 V | 6 V | 15 V | 20 A | 1 | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 240 W | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
NMP650-###E-00
Mean Well
|
$232.6500 | Yes | Active | 115 V | 12 V | 264 V | 90 V | 6 V | 15 V | 20 A | 1 | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 240 W | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
NMP650-#E##-00
Mean Well
|
$232.6500 | Yes | Active | 115 V | 12 V | 264 V | 90 V | 6 V | 15 V | 20 A | 1 | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 240 W | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IB050E096T40N3-00
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 48 V | 9.6 V | 60 V | 36 V | 7.2 V | 12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | AUTOMOTIVE | 300 W | R-XDMA-P5 | e3/e4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD | PIN/PEG | DUAL | 22.86 mm | 58.42 mm | 10.4 mm | VICOR CORP | MODULE | , | 5 | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
IB050E096T40P3-00
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 48 V | 9.6 V | 60 V | 36 V | 7.2 V | 12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | AUTOMOTIVE | 300 W | R-XDMA-P5 | e3/e4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD | PIN/PEG | DUAL | 22.86 mm | 58.42 mm | 10.4 mm | VICOR CORP | MODULE | ROHS COMPLIANT, EIGHT BRICK PACKAGE-5 | 5 | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
50E0006
Esterline Power Systems
|
Check for Price | Active | NO | e0 | 125 °C | -65 °C | NO | TIN LEAD | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.20 | 10.2 inch | 10.4 mm | 20.4 mm | 120 mA | 4.6 V | 720 mW | 4.6 V | 50 Ω | 6 V | DC | .3A@115VAC | 300 mA | 2 A | 2A@28VDC | 115 V | 28 V | AC/DC | 100000 Cycle(s) | THROUGH HOLE-STRAIGHT | 4 ms | 20.4mm x 10.2mm x 10.4mm | SCC | LATCHED | DPDT | POWER/SIGNAL RELAY | 6 ms | CORROSION PROOF; HERMETICALLY SEALED | SOLDER | ||||||||||||||||||||||||||||||||||||||||
|
50E03A230
Acopian Power Supplies
|
Check for Price | Contact Manufacturer | 50 V | 125 V | 105 V | 49.5 V | 50.5 V | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL EXTENDED | 1.5 W | Not Qualified | 71 °C | -20 °C | 5 | PLASTIC/EPOXY | MODULE,5LEAD,2.6 | MICROELECTRONIC ASSEMBLY | ACOPIAN TECHNICAL CO | , MODULE,5LEAD,2.6 | unknown | EAR99 |