Parametric results for: 50d5v under Ceramic Capacitors

Filter Your Search

1 - 10 of 9,532 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 50d5
Select parts from the table below to compare.
Compare
Compare
C0603C150D5GACTU
KEMET Corporation
$0.1630 Yes Yes Active 15 pF 50 V 3.3333 % 0603 C0G 3.3333 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK CASSETTE; TR, PUNCHED PAPER, 7/13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP 0603 , 0603 compliant EAR99 8532.24.00.20 4.5 3.7 16.650000000000002 Military: -55C to +125C RoHS 2 (2015/863/EU) 2024-01-23 88 YES 7440-02-0 e DRC Conflict Free CMRT V6.22 [object Object] [object Object],[object Object],[object ... more
C1206C150D5GACTU
KEMET Corporation
$0.2426 Yes Yes Active 15 pF 50 V 3.3333 % 1206 C0G 3.3333 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC/PAPER, 7/13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP 1206 , 1206 compliant EAR99 8532.24.00.20 21.86 3.7 80.882 Military: -55C to +125C RoHS 2 (2015/863/EU) 2024-01-23 87 YES 7440-02-0 e DRC Conflict Free CMRT V6.22 [object Object]
D10BN150D5LDD
Knowles Capacitors
Check for Price Yes Active 15 pF 50 V 3.3333 % 0101 BN 3.3333 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 125 °C -55 °C 2 Non-Specified YES FLAT; ONE SURFACE 102 µm 254 µm 254 µm KNOWLES PRECISION DEVICES , 0101 compliant EAR99 3.7 Military: -55C to +125C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.31 [object Object]
D30BL750D5TEE
Knowles Capacitors
Check for Price Yes Active 75 pF 50 V 0.6667 % 0303 BL 0.6667 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 125 °C -55 °C 2 SMT YES Tin/Gold - with Nickel/Vanadium barrier ONE SURFACE 102 µm 762 µm 762 µm KNOWLES PRECISION DEVICES , 0303 compliant EAR99 0.76 3.7 2.8120000000000003 Military: -55C to +125C RoHS 2 (2015/863/EU) 2024-01-23 YES DRC Conflict Free CMRT V6.31 [object Object]
D10BT150D5PB
Knowles Capacitors
Check for Price Yes Active 15 pF 50 V 3.3333 % 0101 BT 3.3333 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR e4 105 °C -55 °C 2 SMT Waffle Pack YES Gold (Au) - with Nickel (Ni) barrier ONE SURFACE 102 µm 254 µm 254 µm KNOWLES PRECISION DEVICES , 0101 compliant EAR99 0.145 3.7 0.5365 Industrial: -55C to +105C RoHS 2 (2015/863/EU) 2024-01-23 8 YES DRC Conflict Free CMRT V6.31 [object Object]
1210N150D501NTM
Knowles Capacitors
Check for Price Yes Active 15 pF 500 V 3.33 % 1210 C0G 3.33 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7/13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND KNOWLES PRECISION DEVICES , 1210 compliant EAR99 8532.24.00.20 3.7 Military: -55C to +125C 2020-01-16 DRC Conflict Free CMRT V6.31
0402PH150D500NT
Fenghua (HK) Electronics Ltd
Check for Price Active 15 pF 50 V 3.3333 % 0402 PH 3.3333 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -150ppm/Cel ppm/°C e3 85 °C -55 °C 2 SMT Tape, Paper YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm FENGHUA ADVANCED TECHNOLOGY , 0402 unknown EAR99 3.7 Industrial: -55C to +85C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V4.01b
0402G150D500GT-A
Capax Technologies Inc
Check for Price Yes Active 15 pF 50 V 3.3333 % 0402 C0G 3.3333 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR Other Cap. Value Available On Request 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT TR, 7 Inch YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 584 µm 1.016 mm 508 µm CAPAX TECHNOLOGIES INC , 0402 compliant EAR99 3.7 Military: -55C to +125C RoHS 2 (2015/863/EU) 2022-06-10 DRC Conflict Free CMRT V6.01 [object Object]
102HT5750D562F
Metuchen Capacitors Inc
Check for Price Contact Manufacturer 5.6 nF 1 kV 1 % 5736 C0G 1 % CERAMIC CERAMIC CAPACITOR HT(1KV,5750,D) HT(1KV,5750,D) 30ppm/Cel ppm/°C 200 °C -55 °C 2 Radial 12.2 mm 12.7 mm 14.5 mm 9.14 mm METUCHEN CAPACITORS INC , 5736 unknown EAR99 3.7 Military: -55C to +200C
D35NV750D5LYT
Knowles Capacitors
Check for Price Yes Active 75 pF 50 V 0.6667 % 0404 NV 0.6667 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR -4700ppm/Cel ppm/°C 125 °C -55 °C 2 Non-Specified TR YES FLAT; ONE SURFACE 102 µm 1.016 mm 889 µm KNOWLES PRECISION DEVICES , 0404 compliant EAR99 3.7 Military: -55C to +125C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.31 [object Object]