Filter Your Search
1 - 10 of 631 results
![]() |
50WXA150MEFCT810X9
Rubycon Corporation
|
$0.1539 | Yes | Yes | Active | 150 µF | 50 V | 300 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75 µA | 0.12 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 9 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
![]() |
50WXA150MEFC10X9
Rubycon Corporation
|
$0.1539 | Yes | Yes | Active | 150 µF | 50 V | 300 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75 µA | 0.12 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 9 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.24.0060 | |||||
![]() |
250WXA6.8MEFC10X9
Rubycon Corporation
|
$0.1587 | Yes | Yes | Active | 6.8 µF | 250 V | 69 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 9 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
![]() |
250WXA6.8MEFCT810X9
Rubycon Corporation
|
$0.1587 | Yes | Yes | Active | 6.8 µF | 250 V | 69 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -40 °C | 2 | Radial | TR | Tin (Sn) | 5 mm | 10 mm | 9 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
![]() |
450WXA2.2MEFC10X9
Rubycon Corporation
|
$0.1805 | Yes | Yes | Active | 2.2 µF | 450 V | 29 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 9 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
![]() |
450WXA2.2MEFCT810X9
Rubycon Corporation
|
$0.1805 | Yes | Yes | Active | 2.2 µF | 450 V | 29 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -25 °C | 2 | Radial | TR | Tin (Sn) | 5 mm | 10 mm | 9 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
![]() |
50WXA100MEFCT78X9
Rubycon Corporation
|
$0.1905 | Yes | Yes | Active | 100 µF | 50 V | 200 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 50 µA | 0.12 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | TAPE | NO | Tin (Sn) | 3.5 mm | WIRE | 8 mm | 9 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||
|
250WXA22MEFCG412.5X16
Rubycon Corporation
|
$0.2696 | Yes | Yes | Active | 22 µF | 250 V | 156 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 320 µA | 0.2 | e3 | AEC-Q200 | 105 °C | -40 °C | 2 | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 12.5 mm | 16 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
250WXA22MEFC12.5X16
Rubycon Corporation
|
$0.2696 | Yes | Yes | Active | 22 µF | 250 V | 156 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 320 µA | 0.2 | AEC-Q200 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 12.5 mm | 16 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
50WXA470MEFCG412.5X16
Rubycon Corporation
|
$0.2841 | Yes | Yes | Active | 470 µF | 50 V | 570 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 235 µA | 0.12 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 12.5 mm | 16 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 |