Filter Your Search
1 - 10 of 25 results
|
50SVPF10M
Panasonic Electronic Components
|
$0.6665 | Yes | Yes | Active | 10 µF | 50 V | 125 mA | 20 % | 2626 | 40 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 100 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 5.9 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | ||||
|
50SVF18M
Panasonic Electronic Components
|
$0.7974 | Yes | Active | 18 µF | 50 V | 42.5 mA | 20 % | 3333 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 180 µA | 0.12 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 8 mm | 6.9 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | 8532.22.00.20 | ||||
|
50SVPK10M
Panasonic Electronic Components
|
$0.8057 | Yes | Active | 10 µF | 50 V | 27.5 mA | 20 % | 2121 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 100 µA | 0.12 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 5 mm | 5.9 mm | 5.3 mm | 5.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | 8532.22.00.20 | |||
|
50SVF10M
Panasonic Electronic Components
|
$0.8087 | Yes | Active | 10 µF | 50 V | 39.5 mA | 20 % | 2626 | 40 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 100 µA | 0.12 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.3 mm | 5.9 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | 8532.22.00.20 | ||||
|
50SVPF18M
Panasonic Electronic Components
|
$0.8355 | Yes | Yes | Active | 18 µF | 50 V | 135 mA | 20 % | 3333 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 180 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.9 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | ||||
|
50SVPK22M
Panasonic Electronic Components
|
$0.9480 | Yes | Active | 22 µF | 50 V | 41 mA | 20 % | 2626 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 220 µA | 0.12 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.3 mm | 5.9 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | 8532.22.00.20 | |||
|
50SVPK33M
Panasonic Electronic Components
|
$1.0458 | Yes | Active | 33 µF | 50 V | 42.5 mA | 20 % | 3333 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 330 µA | 0.12 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 8 mm | 6.9 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | 8532.22.00.20 | |||
|
50SVPF39M
Panasonic Electronic Components
|
$1.1289 | Yes | Yes | Active | 39 µF | 50 V | 190 mA | 20 % | 3333 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 390 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 11.9 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | ||||
|
50SVPK68M
Panasonic Electronic Components
|
$1.1986 | Yes | Active | 68 µF | 50 V | 60 mA | 20 % | 3333 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 680 µA | 0.12 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 8 mm | 11.9 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | 8532.22.00.20 | |||
|
50SVT18M
Panasonic Electronic Components
|
$1.2282 | Yes | Active | 18 µF | 50 V | 42.5 mA | 20 % | 3333 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 180 µA | 0.12 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 8 mm | 6.9 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | CHIP | compliant | Panasonic |