Filter Your Search
1 - 1 of 1 results
|
50SLV10M6.3X6.1
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 50 V | 32 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.14 | e6 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 Inch | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.3 mm | 6.1 mm | 6.6 mm | 6.6 mm | RUBYCON CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Rubycon |