Filter Your Search
1 - 10 of 15,804 results
|
50ZLJ150M10X12.5
Rubycon Corporation
|
$0.2857 | Yes | Yes | Active | 150 µF | 50 V | 640 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 5 mm | WIRE | 10 mm | 12.5 mm | RUBYCON CORP | , | compliant | Rubycon | |||||
|
MCKSK450M100G17S
SPC Multicomp
|
$0.3111 | Active | 10 µF | 450 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 155 µA | 0.25 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | ||||||||||||||
|
SV250M100B1F51625
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 250 V | 1.53 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.51 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 16 mm | 25 mm | YAGEO CORP | , | compliant | EAR99 | |||||||
|
SE-K50M10A5SJ811
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 50 V | 54 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 20 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | WIRE | 8 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | |||||||
|
SK350M100A7S-1832
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 350 V | 530 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 725 µA | 0.2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | WIRE | 18 mm | 32 mm | YAGEO CORP | , | compliant | EAR99 | |||||||
|
SX50M100BPFW1015
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 50 V | 440 mA | 20 % | 290 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 50 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 10 mm | 15 mm | YAGEO CORP | , | compliant | EAR99 | ||||||
|
SV450M10APF81320
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 450 V | 450 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 280 µA | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 13 mm | 20 mm | YAGEO CORP | , | compliant | EAR99 | |||||||
|
SE-K50M10B2S3811
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 50 V | 54 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 20 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 8 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | |||||||
|
SE-K350M100B3F11836
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 350 V | 360 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 710 µA | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 18 mm | 36 mm | YAGEO CORP | , | compliant | EAR99 | |||||||
|
SX50M1000APFV1632
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 50 V | 2.12 A | 20 % | 50 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 500 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 16 mm | 32 mm | YAGEO CORP | , | compliant | EAR99 |