Filter Your Search
1 - 10 of 12 results
|
50FC10B
TE Connectivity
|
$150.7642 | Yes | Active | 250 V | 50 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.25 kV | 3.9 mA | 50-60Hz Hz | UL | 40 °C | -10 °C | 64.77 mm | 150.9 mm | 139.2 mm | TE CONNECTIVITY LTD | compliant | ||||||||
|
6609069-7
TE Connectivity
|
$161.2131 | Yes | Active | 250 V | 50 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 3.9 mA | 40 °C | -10 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||
|
50FC10
TE Connectivity
|
$243.1324 | Yes | Active | 250 V | 50 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.25 kV | 7 mA | 50-60Hz Hz | UL | 40 °C | -10 °C | 64.77 mm | 150.9 mm | 139.2 mm | TE CONNECTIVITY LTD | compliant | ||||||||
|
6609070-6
TE Connectivity
|
$368.0223 | Yes | Active | 250 V | 50 A | PANEL MOUNT | 30 MHz | 10 kHz | THREE PHASE EMI FILTER | DIN TERMINAL | 2.25 kV | 35 dB | 9 dB | 4.3 mA | 50/60Hz Hz | UL | 40 °C | -10 °C | 64 mm | 215 mm | 160 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
50FCD10
TE Connectivity
|
$426.5613 | Yes | Active | 277 V | 50 A | PANEL MOUNT | 30 MHz | 10 kHz | THREE PHASE EMI FILTER | DIN TERMINAL | 2.25 kV | 35 dB | 9 dB | 4.3 mA | 50/60Hz Hz | UL | 40 °C | -10 °C | 64 mm | 214 mm | 159 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
50FCD10B
TE Connectivity
|
$451.3284 | Yes | Active | 277 V | 50 A | PANEL MOUNT | 30 MHz | 10 kHz | THREE PHASE EMI FILTER | 2.25 kV | 37 dB | 3 dB | 570 µA | 50/60Hz Hz | UL | 40 °C | -10 °C | 64 mm | 214 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||
|
50FCD10BS
TE Connectivity
|
$496.5468 | Yes | Active | 277 V | 50 A | PANEL MOUNT | 30 MHz | 10 kHz | THREE PHASE EMI FILTER | 2.25 kV | 24 dB | 40 dB | 3.25 mA | 50/60Hz Hz | UL | 40 °C | -10 °C | 90 mm | 221 mm | TE CONNECTIVITY LTD | compliant | |||||
|
150FCD10B
TE Connectivity
|
$584.0224 | Yes | Not Recommended | 277 V | 150 A | PANEL MOUNT | 30 MHz | 10 kHz | THREE PHASE EMI FILTER | 2.25 kV | 9 dB | 1 dB | 630 µA | 50/60Hz Hz | UL | 40 °C | -10 °C | 141 mm | 221 mm | 168 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||
|
150FCD10BS-95
TE Connectivity
|
$808.9912 | Yes | Active | 277 V | 150 A | PANEL MOUNT | 30 MHz | 10 kHz | THREE PHASE EMI FILTER | 2.25 kV | 16 dB | 32 dB | 3.25 mA | 50/60Hz Hz | UL | 40 °C | -10 °C | 141 mm | 221 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||
|
150FCD10BS
TE Connectivity
|
$837.1846 | Yes | Active | 277 V | 150 A | PANEL MOUNT | 30 MHz | 10 kHz | THREE PHASE EMI FILTER | 2.25 kV | 16 dB | 32 dB | 3.25 mA | 50/60Hz Hz | UL | 40 °C | -10 °C | 141 mm | 221 mm | 168 mm | TE CONNECTIVITY LTD | compliant |