Parametric results for: 50E9 under Rotary Switches

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: 50e9
Select parts from the table below to compare.
Compare
Compare
50E90-01-1-04N
Grayhill Inc
$52.7621 Yes Yes Active 200 mA 28 V 25000 Cycle(s) 1 4 SP4T LATCHED ROTARY SWITCH SHAFT TYPE .15A@115VAC .2A@28VDC 150 mA 115 V e4 PANEL MOUNT-THREADED 90 deg NO GOLD OVER NICKEL SOLDER 13.64 mm 12.7 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 Grayhill
50E90-01-1-04N-F
Grayhill Inc
Check for Price Yes Yes Active 200 mA 28 V 25000 Cycle(s) 1 4 SP4T LATCHED ROTARY SWITCH SHAFT TYPE .15A@115VAC .2A@28VDC 150 mA 115 V e4 PANEL MOUNT-THREADED 90 deg NO Gold (Au) - with Nickel (Ni) barrier SOLDER 13.64 mm 12.7 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
50E90-01-2-02N
Grayhill Inc
Check for Price Yes Yes Active 200 mA 28 V 25000 Cycle(s) 1 2 DPDT LATCHED ROTARY SWITCH SHAFT TYPE .15A@115VAC .2A@28VDC 150 mA 115 V e4 PANEL MOUNT-THREADED 90 deg NO Gold (Au) - with Nickel (Ni) barrier SOLDER 13.64 mm 12.7 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
50E90-01-1-02N
Grayhill Inc
Check for Price Yes Yes Active 200 mA 28 V 25000 Cycle(s) 1 2 SPDT LATCHED ROTARY SWITCH SHAFT TYPE .15A@115VAC .2A@28VDC 150 mA 115 V e4 PANEL MOUNT-THREADED 90 deg NO GOLD OVER NICKEL SOLDER 13.64 mm 12.7 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
50E90-01-1-03N
Grayhill Inc
Check for Price Yes Yes Active ROTARY SWITCH e4 GOLD OVER NICKEL GRAYHILL INC compliant EAR99 8536.50.70.00