Filter Your Search
1 - 10 of 14,348 results
|
ACA50D153KGS
KEMET Corporation
|
Check for Price | No | Active | 15 nF | 100 V | 10 % | 5227 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Tolerances Available Upon Request | 30ppm/Cel ppm/°C | e4 | 200 °C | -55 °C | 2 | Axial | Bulk | NO | Gold (Au) | WIRE | 4.06 mm | 13.21 mm | 6.73 mm | KEMET ELECTRONICS CORP | , 5227 | not_compliant | EAR99 | ||||||
|
NCD150D1KN150KTRF
NIC Components Corp
|
Check for Price | Yes | Active | 15 pF | 1 kV | 3.3333 % | N150 | 3.3333 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | -150+/-60ppm/Cel ppm/°C | e3 | 85 °C | -30 °C | 2 | Radial | TR | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 12 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | |||||||||
|
D90DB150D1SXE
Knowles Capacitors
|
Check for Price | Yes | Active | 15 pF | 100 V | 3.3333 % | 1009 | DB | 3.3333 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -50ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | ||||||||||
|
D25BD150D1PB
Knowles Capacitors
|
Check for Price | Yes | Active | 15 pF | 100 V | 3.3333 % | 0302 | BD | 3.3333 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 152 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | ||||||||
|
D30NV150D1TXE
Knowles Capacitors
|
Check for Price | Yes | Active | 15 pF | 100 V | 3.3333 % | 0303 | NV | 3.3333 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -4700ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 152 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | ||||||||
|
500HT5750D113K
Metuchen Capacitors Inc
|
Check for Price | Contact Manufacturer | 11 nF | 50 V | 10 % | 5736 | C0G | 10 % | CERAMIC | CERAMIC CAPACITOR | HT(50V,5750,D) | HT(50V,5750,D) | 30ppm/Cel ppm/°C | 200 °C | -55 °C | 2 | Radial | 12.2 mm | 12.7 mm | 14.5 mm | 9.14 mm | METUCHEN CAPACITORS INC | , 5736 | unknown | EAR99 | ||||||||||||
|
D70NR150D1PDT
Knowles Capacitors
|
Check for Price | Yes | Active | 15 pF | 100 V | 3.3333 % | 0707 | NR | 3.3333 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||||
|
D15BU750D1MAT
Knowles Capacitors
|
Check for Price | Yes | Active | 75 pF | 100 V | 0.6667 % | 0201 | BU | 0.6667 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 85 °C | 10 °C | 2 | SMT | TR | YES | Gold (Au) | ONE SURFACE | 152 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | ||||||||
|
CC42-750D15CG500T
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 75 pF | 50 V | 0.6667 % | C0G | 0.6667 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | TR | NO | WIRE | 2.5 mm | 3.8 mm | FENGHUA ADVANCED TECHNOLOGY | , | unknown | EAR99 | ||||||||||||
|
CC42-750D19CG250F2
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 75 pF | 25 V | 0.6667 % | NP0 | 0.6667 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Bulk | NO | WIRE | 3 mm | 7.5 mm | FENGHUA ADVANCED TECHNOLOGY | , | unknown | EAR99 |