Parametric results for: 50CE100AX under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 50ce100ax
Select parts from the table below to compare.
Compare
Compare
50CE100AX
Panasonic Electronic Components
Check for Price Obsolete 100 µF 50 V 300 mA 20 % 3533 390 mΩ POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR CE-AX(50 VOLT) 105 °C -55 °C 2 SMT TR 10.2 mm 9 mm 8.3 mm PANASONIC CORP , 3533 unknown EAR99
50CE100AX+E
SUN Electronic Industries Corporation
Check for Price Yes Active 100 µF 50 V 300 mA 20 % 3533 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 50 µA 0.14 e6 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 13 INCH YES TIN BISMUTH ONE SURFACE 10.2 mm 9 mm 8.3 mm SUN ELECTRONIC INDUSTRIES CORP , 3533 compliant EAR99
50CE100AX
SUN Electronic Industries Corporation
Check for Price Yes Yes Active 100 µF 50 V 300 mA 20 % 3333 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 50 µA 0.14 e6 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR YES TIN BISMUTH ONE SURFACE 10.2 mm 9 mm 8.3 mm SUN ELECTRONIC INDUSTRIES CORP , 3333 compliant EAR99
50CE100AX
Sanyo Electronic Devices Corp (Components)
Check for Price Transferred 100 µF 50 V 300 mA 20 % 3533 390 mΩ POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR CE-AX(50 VOLT) 105 °C -55 °C 2 SMT TR 10.2 mm 9 mm 8.3 mm SANYO ELECTRONIC DEVICES CORP (COMPONENTS) , 3533 unknown EAR99