Parametric results for: 50CD36-01-1-AJN under Rotary Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 50cd36011ajn
Select parts from the table below to compare.
Compare
Compare
50CD36-01-1-AJN
Grayhill Inc
Check for Price Yes Yes Active 200 mA 28 V 25000 Cycle(s) 1 10 SP10T LATCHED ROTARY SWITCH ADJUSTABLE STOP TYPE .15A@115VAC .2A@28VDC 150 mA 115 V e4 PANEL MOUNT-THREADED 36 deg NO GOLD OVER NICKEL SOLDER 12.82 mm 12.7 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 Grayhill
50CD36-01-1-AJN-F
Grayhill Inc
Check for Price Yes Yes Active 200 mA 28 V 25000 Cycle(s) 1 10 SP10T LATCHED ROTARY SWITCH ADJUSTABLE STOP TYPE .15A@115VAC .2A@28VDC 150 mA 115 V e4 PANEL MOUNT-THREADED 36 deg NO Gold (Au) - with Nickel (Ni) barrier SOLDER 12.82 mm 12.7 mm GRAYHILL INC compliant EAR99 8536.50.90.20