Filter Your Search
1 - 5 of 5 results
|
50-9518-10EE
Aries Electronics Inc
|
Check for Price | Active | IC SOCKET | ARIES ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
50-9518-10ET
Aries Electronics Inc
|
Check for Price | Yes | Yes | Active | 50 | BRASS | IC SOCKET | DIP50 | STANDARD: UL 94V-0 | e3 | GOLD (10) OVER NICKEL (50) | Tin (Sn) - with Nickel (Ni) barrier | NYLON46 | ARIES ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||
|
50-9518-10E
Aries Electronics Inc
|
Check for Price | Yes | Active | 50 | NOT SPECIFIED | 2.54 mm | 3 A | IC SOCKET | DIP50 | STANDARD: UL 94V-0 | 105 °C | NOT SPECIFIED | RND PIN-SKT | NYLON46 | 0.1 inch | STRAIGHT | RECTANGULAR | 900 µm | SOLDER | 0.173 inch | 1 inch | 5 inch | ARIES ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||
|
50-9518-10EH
Aries Electronics Inc
|
Check for Price | Yes | Yes | Active | 50 | BRASS | IC SOCKET | DIP50 | STANDARD: UL 94V-0 | e3 | GOLD (10) OVER NICKEL (50) | Tin (Sn) - with Nickel (Ni) barrier | NYLON46 | ARIES ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||
|
50-9518-10ETL
Aries Electronics Inc
|
Check for Price | Yes | Active | 50 | IC SOCKET | DIP50 | STANDARD: UL 94V-0 | e3 | GOLD (10) OVER NICKEL | Tin (Sn) - with Nickel (Ni) barrier | NYLON46 | ARIES ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |