Filter Your Search
1 - 2 of 2 results
|
50893-7066C
Amphenol Communications Solutions
|
Check for Price | No | Active | 198 | 3 | 2.54 mm | 3 | MALE | BOARD | GLASS FILLED POLYETHYLENE | NICKEL PALLADIUM GOLD (60) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | HOLE .112-.124 | RECEPTACLE | NICKEL PALLADIUM GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 60u inch | SOLDER | 0.485 inch | 0.462 inch | 7.35 inch | 0.533 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||
|
50893-7066C
Amphenol FCi
|
Check for Price | No | No | Active | 198 | 3 | 2.54 mm | 3 | MALE | BOARD | GLASS FILLED POLYETHYLENE | NICKEL PALLADIUM GOLD (60) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | HOLE .112-.124 | RECEPTACLE | NICKEL PALLADIUM GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 60u inch | SOLDER | 0.485 inch | 0.462 inch | 7.35 inch | 0.533 inch | FCI | compliant | EAR99 | 8536.69.40.40 |