Parametric results for: 50893-7063J under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 508937063j
Select parts from the table below to compare.
Compare
Compare
50893-7063J
Amphenol Communications Solutions
Check for Price No Active 189 3 2.54 mm 3 MALE BOARD GLASS FILLED POLYETHYLENE NICKEL PALLADIUM GOLD (60) STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING NO NO e4 NO UL 94V-0 HOLE .112-.124 RECEPTACLE NICKEL PALLADIUM GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 60u inch SOLDER 0.485 inch 0.462 inch 7.05 inch 0.12 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
50893-7063J
Amphenol FCi
Check for Price No No Active 189 3 2.54 mm 3 MALE BOARD GLASS FILLED POLYETHYLENE NICKEL PALLADIUM GOLD (60) STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING NO NO e4 NO UL 94V-0 HOLE .112-.124 RECEPTACLE NICKEL PALLADIUM GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 60u inch SOLDER 0.485 inch 0.462 inch 7.05 inch 0.12 inch FCI compliant EAR99 8536.69.40.40