Parametric results for: 50893-7023g under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 508937023g
Select parts from the table below to compare.
Compare
Compare
50893-7023G
Amphenol FCi
Check for Price No No Active 69 3 2.54 mm 3 MALE BOARD GLASS FILLED POLYETHYLENE NICKEL PALLADIUM GOLD (60) STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING NO NO e4 NO UL 94V-0 HOLE .112-.124 RECEPTACLE NICKEL PALLADIUM GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 60u inch SOLDER 0.485 inch 0.462 inch 3.05 inch 0.25 inch FCI compliant EAR99 8536.69.40.40
50893-7023G
Amphenol Communications Solutions
Check for Price No Active 69 3 2.54 mm 3 MALE BOARD GLASS FILLED POLYETHYLENE NICKEL PALLADIUM GOLD (60) STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING NO NO e4 NO UL 94V-0 HOLE .112-.124 RECEPTACLE NICKEL PALLADIUM GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 60u inch SOLDER 0.485 inch 0.462 inch 3.05 inch 0.25 inch AMPHENOL ICC compliant EAR99 8536.69.40.40