Parametric results for: 50829-1024E under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 508291024e
Select parts from the table below to compare.
Compare
Compare
50829-1024E
Amphenol FCi
Check for Price No No Active 24 3 2.54 mm 3 FEMALE BOARD GLASS FILLED POLYETHYLENE GOLD (30) RIGHT ANGLE BOARD CONNECTOR NO POLARIZED HOUSING NO NO e0 NO UL 94V-0 RECEPTACLE Tin/Lead (Sn/Pb) BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.36 inch 0.72 inch 3.45 inch 0.125 inch FCI compliant EAR99 8536.69.40.40
50829-1024E
Amphenol Communications Solutions
Check for Price No Active 24 3 2.54 mm 3 FEMALE BOARD GLASS FILLED POLYETHYLENE GOLD (30) RIGHT ANGLE BOARD CONNECTOR NO POLARIZED HOUSING NO NO e0 NO UL 94V-0 RECEPTACLE Tin/Lead (Sn/Pb) BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.36 inch 0.72 inch 3.45 inch 0.125 inch AMPHENOL ICC compliant EAR99 8536.69.40.40