Filter Your Search
1 - 2 of 2 results
|
50825-5036HB
Amphenol FCi
|
Check for Price | No | No | Active | 108 | 3 | 2.54 mm | 3 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NICKEL PALLADIUM GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.36 inch | 0.72 inch | 3.641 inch | 0.18 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
50825-5036HB
Amphenol Communications Solutions
|
Check for Price | No | Active | 108 | 3 | 2.54 mm | 3 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NICKEL PALLADIUM GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.36 inch | 0.72 inch | 3.641 inch | 0.18 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |