Filter Your Search
1 - 5 of 5 results
|
5080/20CSL199
Alpha Wire
|
Check for Price | Yes | Active | 20 | FLEXIBLE CORD AND FIXTURE WIRE | 14 mΩ | 300 V | CE; CSA; IEC; UL | NO | NO | NO | 105 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 1.309 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 16 AWG | TIN | 14.4 mm | 19X.0117 | ALPHA WIRE CO | compliant | |||
|
5080/20CSL005
Alpha Wire
|
Check for Price | Yes | Active | 20 | FLEXIBLE CORD AND FIXTURE WIRE | 14 mΩ | 300 V | CE; CSA; IEC; UL | NO | NO | NO | 105 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 1.309 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 16 AWG | TIN | 14.4 mm | 30.48 mm | 19X.0117 | ALPHA WIRE CO | compliant | ||
|
5080/20CSL002
Alpha Wire
|
Check for Price | Yes | Active | 20 | FLEXIBLE CORD AND FIXTURE WIRE | 14 mΩ | 300 V | CE; CSA; IEC; UL | NO | NO | NO | 105 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 1.309 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 16 AWG | TIN | 14.4 mm | 152.4 mm | 19X.0117 | ALPHA WIRE CO | compliant | ||
|
5080/20CBK199
Alpha Wire
|
Check for Price | Yes | Active | 20 | FLEXIBLE CORD AND FIXTURE WIRE | 14 mΩ | 300 V | CE; CSA; IEC; UL | NO | NO | NO | 105 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 1.309 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 16 AWG | TIN | 14.4 mm | 19X.0117 | ALPHA WIRE CO | compliant | |||
|
5080/20CSL001
Alpha Wire
|
Check for Price | Yes | Active | 20 | FLEXIBLE CORD AND FIXTURE WIRE | 14 mΩ | 300 V | CE; CSA; IEC; UL | NO | NO | NO | 105 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 1.309 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 16 AWG | TIN | 14.4 mm | 304.8 mm | 19X.0117 | ALPHA WIRE CO | compliant |