Parametric results for: 50760-d024d under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 50760d024d
Select parts from the table below to compare.
Compare
Compare
50760-D024DLF
Amphenol FCi
Check for Price Yes Yes Active 96 4 2.54 mm 4 MALE BOARD GLASS FILLED POLYETHYLENE NICKEL PALLADIUM GOLD (30) STRAIGHT BOARD CONNECTOR COMPLIANT FIT TERMINAL NO POLARIZED HOUSING NO NO e4 NO 94V-0 RECEPTACLE Gold (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch PRESS FIT 0.585 inch 0.462 inch 3.15 inch 0.733 inch FCI LEAD FREE compliant EAR99 8536.69.40.40
50760-D024D
Amphenol FCi
Check for Price No No Active 96 4 2.54 mm 4 MALE BOARD GLASS FILLED POLYETHYLENE NICKEL PALLADIUM GOLD (30) STRAIGHT BOARD CONNECTOR COMPLIANT FIT TERMINAL NO POLARIZED HOUSING NO NO e0 NO 94V-0 RECEPTACLE Tin/Lead (Sn/Pb) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch PRESS FIT 0.585 inch 0.462 inch 3.15 inch 0.733 inch FCI compliant EAR99 8536.69.40.40
50760-D024D
Amphenol Communications Solutions
Check for Price No Active 96 4 2.54 mm 4 MALE BOARD GLASS FILLED POLYETHYLENE NICKEL PALLADIUM GOLD (30) STRAIGHT BOARD CONNECTOR COMPLIANT FIT TERMINAL NO POLARIZED HOUSING NO NO e0 NO 94V-0 RECEPTACLE Tin/Lead (Sn/Pb) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch PRESS FIT 0.585 inch 0.462 inch 3.15 inch 0.733 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
50760-D024DLF
Amphenol Communications Solutions
Check for Price Yes Active 96 4 2.54 mm 4 MALE BOARD GLASS FILLED POLYETHYLENE NICKEL PALLADIUM GOLD (30) STRAIGHT BOARD CONNECTOR COMPLIANT FIT TERMINAL NO POLARIZED HOUSING NO NO e4 NO 94V-0 RECEPTACLE Gold (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch PRESS FIT 0.585 inch 0.462 inch 3.15 inch 0.733 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40