Filter Your Search
1 - 2 of 2 results
|
50642-1188F
Amphenol FCi
|
Check for Price | Active | 188 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | OPTIONAL POLARIZATION | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | HOLE .099-.111 | PLUG | TIN OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.46 inch | 0.82 inch | 5.45 inch | 0.145 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
50642-1188F
Amphenol Communications Solutions
|
Check for Price | Active | 188 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | OPTIONAL POLARIZATION | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | HOLE .099-.111 | PLUG | TIN OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.46 inch | 0.82 inch | 5.45 inch | 0.145 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |