Parametric results for: 506%20dmips under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 857 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 50620
Select parts from the table below to compare.
Compare
Compare
53375-0620
Molex
$0.2333 Yes Obsolete 6 1 2.4892 mm 1 MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE SN STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING UL, CSA TIN PHOSPHOR BRONZE RECTANGULAR RND PIN-SKT WHITE 0.098 inch NO LOCKING ONE RECTANGULAR SOLDER 0.268 inch 0.453 inch 0.685 inch 0.134 inch MOLEX LLC compliant EAR99 8536.69.40.40
14-45-0620
Molex
$5.1654 Active 20 1 15 mΩ 1.8 A MALE CABLE GLASS FILLED POLYESTER BOARD CONNECTOR STACKABLE 600VAC V NO 2.224 N 0.051 inch 10 GΩ POLAR PIN POSITION 26 AWG 26 AWG .278 N NO NO NO UL, CSA 94V-0 -40 °C 120 °C PLUG STAMPED, PREASSEM RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE 150u inch IDC 0.139 inch 0.6 inch 1.999 inch MOLEX LLC unknown EAR99 8536.69.40.40 Molex
45250-620230
3M Interconnect
$17.4340 Active 50 2 1.27 mm 2 750 mA MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR 1250VDC V NO 1 GΩ POLARIZED HOUSING CUL; UL 94V-0 -65 °C 125 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm 30u inch SOLDER 0.21 inch 0.222 inch 1.42 inch 0.094 inch 3M ELECTRONIC PRODUCTS DIVISION unknown EAR99 8536.69.40.40 3M
801-99-050-62-001000
Mill-Max Mfg Corp
$23.7758 No No Active 50 1 2.54 mm 1 FEMALE BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 1000VAC V NO 10 GΩ NO NO e0 NO -55 °C 125 °C SOCKET Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR RND PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 100u inch PRESS FIT 0.1 inch 0.276 inch 5 inch 0.143 inch MILL-MAX MFG CORP unknown EAR99 8536.90.40.00
801-41-050-62-001000
Mill-Max Mfg Corp
$25.7742 Yes Yes Active 50 1 2.54 mm 1 FEMALE BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 1000VAC V NO 10 GΩ e3 -55 °C 125 °C SOCKET Tin (Sn) NOT SPECIFIED RECTANGULAR RND PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch PRESS FIT 0.1 inch 0.276 inch 5 inch 0.143 inch MILL-MAX MFG CORP compliant EAR99 8536.90.40.00
801-93-050-62-001000
Mill-Max Mfg Corp
$28.5431 No No Active 50 1 2.54 mm 1 FEMALE BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 1000VAC V NO 10 GΩ NO NO e0 NO -55 °C 125 °C SOCKET Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR RND PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch PRESS FIT 0.1 inch 0.276 inch 5 inch 0.143 inch MILL-MAX MFG CORP unknown EAR99 8536.90.40.00
801-43-050-62-001000
Mill-Max Mfg Corp
$29.0328 Yes Yes Active 50 1 2.54 mm FEMALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO e3 NO SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE PRESS FIT MILL-MAX MFG CORP compliant EAR99 8536.90.40.00 Mill-Max ROHS COMPLIANT
950-620F-B3H
Amphenol Corporation
Check for Price Active BOARD CONNECTOR AMPHENOL CORP unknown
G6250620201
Amphenol Corporation
Check for Price Active CARD EDGE CONNECTOR AMPHENOL CORP unknown EAR99 8536.69.40.40
008275062000893
KYOCERA Connector Products Division
Check for Price Contact Manufacturer 62 2 2.54 mm 2 12 mΩ 3 A MALE BOARD GLASS FILLED POLYESTER SN-PB RIGHT ANGLE BOARD CONNECTOR 1000VAC V NO 1.668 N 5 GΩ .2224 N UL -55 °C 105 °C RECEPTACLE GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 100u inch SOLDER 0.238 inch 0.26 inch 3.1 inch 0.092 inch KYOCERA CONNECTOR PRODUCTS CORP unknown EAR99 8536.69.40.40