Filter Your Search
1 - 2 of 2 results
|
50515-A047G
Amphenol FCi
|
Check for Price | No | No | Active | 188 | 4 | 2.54 mm | MALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | HOLE .112-.124 | RECEPTACLE | S188P8 | GOLD OVER NICKEL | PHOSPHOR BRONZE | HYBRID | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | PRESS FIT | 0.585 inch | 0.462 inch | 7.85 inch | 0.25 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
50515-A047G
Amphenol Communications Solutions
|
Check for Price | No | Active | 188 | 4 | 2.54 mm | MALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | HOLE .112-.124 | RECEPTACLE | S188P8 | GOLD OVER NICKEL | PHOSPHOR BRONZE | HYBRID | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | PRESS FIT | 0.585 inch | 0.462 inch | 7.85 inch | 0.25 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |