Parametric results for: 504vgd under Ceramic Capacitors

Filter Your Search

1 - 7 of 7 results

All Filters
|
4.84.834.84.8084.8154.8224.83
-
5.085.15.085.095.095.1
-
Manufacturer Part Number: 504v
Select parts from the table below to compare.
Compare
Select Parts Part Number
M39014/01-1504V
Kyocera AVX Components
M39014/1-1504V
KEMET Corporation
M39014/01-1504VTR1
Kyocera AVX Components
M39014/01-1504VTR2
Kyocera AVX Components
M39014/01-1504V
KEMET Corporation
M39014/011504V
Kyocera AVX Components
M39014/01-1504V
Cornell Dubilier Electronics Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
Temperature Characteristics Code
Negative Tolerance
Mounting Feature
Multilayer
Dielectric Material Capacitor Type
Additional Feature
Custom Capabilities
Temperature Coefficient
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Pitch
Terminal Shape
Height
Length
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
No No Active 33 nF 50 V 10 % BX 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-39014 15% ppm/°C e0 MIL-PRF-39014/01 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , compliant EAR99 8532.23.00.60
No Active 33 nF 50 V 10 % 1909 X7R 10 % THROUGH HOLE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014 125 °C -55 °C 2 Radial NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm KEMET ELECTRONICS CORP , 1909 not_compliant EAR99
Active 33 nF 50 V 10 % 1909 BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR Tape and Reel MIL-C-39014/01 125 °C -55 °C 2 Radial NO 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , 1909 compliant EAR99
Active 33 nF 50 V 10 % 1909 BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR Tape and Reel MIL-C-39014/01 125 °C -55 °C 2 Radial NO 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , 1909 compliant EAR99
No Active 33 nF 50 V 10 % 1909 BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN LEAD 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm KEMET ELECTRONICS CORP , 1909 not_compliant EAR99 8532.24.00.60
No Active 33 nF 50 V 10 % BX 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-39014 15% ppm/°C e0 MIL-PRF-39014/01 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , not_compliant EAR99 8532.23.00.60
No Obsolete 33 nF 50 V 10 % 1909 BX 10 % THROUGH HOLE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-C-39014/01 125 °C -55 °C 2 Radial NO 5.1 mm WIRE 4.8 mm 2.3 mm CORNELL DUBILIER ELECTRONICS INC , 1909 unknown EAR99
Compare
M39014/01-1504V
Kyocera AVX Components
$1.4354 No No Active 33 nF 50 V 10 % BX 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-39014 15% ppm/°C e0 MIL-PRF-39014/01 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , compliant EAR99 8532.23.00.60
M39014/1-1504V
KEMET Corporation
Check for Price No Active 33 nF 50 V 10 % 1909 X7R 10 % THROUGH HOLE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014 125 °C -55 °C 2 Radial NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm KEMET ELECTRONICS CORP , 1909 not_compliant EAR99
M39014/01-1504VTR1
Kyocera AVX Components
Check for Price Active 33 nF 50 V 10 % 1909 BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR Tape and Reel MIL-C-39014/01 125 °C -55 °C 2 Radial NO 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , 1909 compliant EAR99
M39014/01-1504VTR2
Kyocera AVX Components
Check for Price Active 33 nF 50 V 10 % 1909 BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR Tape and Reel MIL-C-39014/01 125 °C -55 °C 2 Radial NO 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , 1909 compliant EAR99
M39014/01-1504V
KEMET Corporation
Check for Price No Active 33 nF 50 V 10 % 1909 BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN LEAD 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm KEMET ELECTRONICS CORP , 1909 not_compliant EAR99 8532.24.00.60
M39014/011504V
Kyocera AVX Components
Check for Price No Active 33 nF 50 V 10 % BX 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-39014 15% ppm/°C e0 MIL-PRF-39014/01 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , not_compliant EAR99 8532.23.00.60
M39014/01-1504V
Cornell Dubilier Electronics Inc
Check for Price No Obsolete 33 nF 50 V 10 % 1909 BX 10 % THROUGH HOLE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-C-39014/01 125 °C -55 °C 2 Radial NO 5.1 mm WIRE 4.8 mm 2.3 mm CORNELL DUBILIER ELECTRONICS INC , 1909 unknown EAR99