Filter Your Search
1 - 2 of 2 results
|
503PAB200
KYOCERA Corporation
|
Check for Price | Obsolete | 2.1 V | 60 mA | 200 mA | 2 kV | 785 A | SCR | SINGLE | 200 V/us | 3 V | 7 kA | 2 kV | O-XXDB-X4 | Not Qualified | 125 °C | -40 °C | 1 | 4 | UNSPECIFIED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | KYOCERA CORP | DISK BUTTON, O-XXDB-X4 | unknown | EAR99 | 8541.30.00.80 | |||
|
503PAB200
Nihon Inter Electronics Corporation
|
Check for Price | Transferred | 785 kA | 60 mA | 200 mA | 2 kV | SCR | 200 V/us | 3 V | 7 kA | O-XXDB-X4 | Not Qualified | 125 °C | -40 °C | 4 | UNSPECIFIED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | NIHON INTER ELECTRONICS CORP | DISK BUTTON, O-XXDB-X4 | unknown | EAR99 | 8541.30.00.80 |