Filter Your Search
1 - 4 of 4 results
|
50388-5035ELF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 140 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | HOLE .120- .126 | RECEPTACLE | Tin (Sn) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.46 inch | 0.05 inch | 4.25 inch | 0.125 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
50388-5035E
Amphenol FCi
|
Check for Price | No | No | Active | 140 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | HOLE .120- .126 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.46 inch | 0.05 inch | 4.25 inch | 0.125 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||
|
50388-5035E
Amphenol Communications Solutions
|
Check for Price | No | Active | 140 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | HOLE .120- .126 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.46 inch | 0.05 inch | 4.25 inch | 0.125 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||
|
50388-5035ELF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 140 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | HOLE .120- .126 | RECEPTACLE | Tin (Sn) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.46 inch | 0.05 inch | 4.25 inch | 0.125 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |