Filter Your Search
1 - 2 of 2 results
|
50357-5037JLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 37 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | .973 N | 500 MΩ | POLARIZED HOUSING | .17792 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.585 inch | 0.462 inch | 3.85 inch | 0.12 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
50357-5037JLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 37 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | .973 N | 500 MΩ | POLARIZED HOUSING | .17792 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.585 inch | 0.462 inch | 3.85 inch | 0.12 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |