Filter Your Search
1 - 2 of 2 results
|
50351-5029HLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 116 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NICKEL PALLADIUM GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | TIN | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.46 inch | 0.82 inch | 2.93 inch | 0.18 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
50351-5029HLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 116 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NICKEL PALLADIUM GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | TIN | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.46 inch | 0.82 inch | 2.93 inch | 0.18 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |