Filter Your Search
1 - 6 of 6 results
|
5032CSL005
Alpha Wire
|
Check for Price | Yes | Active | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 23 mΩ | 300 V | 105 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 18 AWG | TIN | 8.66 mm | 30.48 mm | 16X30 | ALPHA WIRE CO | unknown | |||||||||||||||||||||||
|
5032CSL002
Alpha Wire
|
Check for Price | Yes | Active | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 23 mΩ | 300 V | 105 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 18 AWG | TIN | 8.66 mm | 152.4 mm | 16X30 | ALPHA WIRE CO | compliant | |||||||||||||||||||||||
|
5032CSL001
Alpha Wire
|
Check for Price | Yes | Active | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 23 mΩ | 300 V | 105 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 18 AWG | TIN | 8.66 mm | 304.8 mm | 16X30 | ALPHA WIRE CO | compliant | |||||||||||||||||||||||
|
5032CBK199
Alpha Wire
|
Check for Price | Yes | Active | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 23 mΩ | 300 V | 105 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 18 AWG | TIN | 8.66 mm | 16X30 | ALPHA WIRE CO | compliant | ||||||||||||||||||||||||
|
5032CD-13
APEM Inc
|
Check for Price | Yes | Yes | Active | 85 °C | -40 °C | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | STANDARD TYPE | 7 inch | 13.1 mm | 13.2 mm | .02A@20VAC | 20 mA | 20 mA | .02A@20VDC | 20 V | 20 V | 50000 Cycle(s) | THROUGH HOLE-STRAIGHT | BULK | NO | MOMENTARY | SPDT | TOGGLE SWITCH | SOLDER | ||||||||||||||||||
|
5032CSL199
Alpha Wire
|
Check for Price | Yes | Active | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 23 mΩ | 300 V | 105 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 18 AWG | TIN | 8.66 mm | 16X30 | ALPHA WIRE CO | compliant |