Filter Your Search
1 - 4 of 4 results
|
502R30W681KV3E-SC
Johanson Dielectrics Inc
|
$0.3833 | Yes | Active | 680 pF | 10 % | 2211 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | 15% ppm/°C | e3 | EN/UL/IEC60384-14 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.92 mm | 5.72 mm | 2.8 mm | JOHANSON DIELECTRICS INC | , 2211 | compliant | EAR99 | 8532.24.00.20 | JOHANSON TECHNOLOGY | |||||
|
502R30W681KV3E-****-SC
Johanson Dielectrics Inc
|
$0.5399 | Active | unknown | JOHANSON TECHNOLOGY | |||||||||||||||||||||||||||||||||||
|
502R30W681KV3ESC
Johanson Technology Inc
|
Check for Price | Active | 680 pF | 10 % | 2311 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 250 V | 502R30 (X7R) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Embossed | 2.92 mm | 5.72 mm | 2.8 mm | JOHANSON TECHNOLOGY INC | , 2311 | unknown | EAR99 | |||||||||||||||
|
502R30W681KV3E
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 680 pF | 5 kV | 10 % | 2211 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.65 mm | 5.72 mm | 2.8 mm | JOHANSON DIELECTRICS INC | , 2211 | compliant | EAR99 | 8532.24.00.20 |