Filter Your Search
1 - 1 of 1 results
|
502S48N270MF6E
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 27 pF | 5 kV | 20 % | 2225 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.06 mm | 5.97 mm | 6.86 mm | JOHANSON DIELECTRICS INC | , 2225 | compliant | EAR99 | 8532.24.00.20 |