Filter Your Search
1 - 3 of 3 results
|
502S47N100JV4.T
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 10 pF | 5 kV | 5 % | 2220 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 2 | SMT | TR, PUNCHED, 7 INCH | YES | WRAPAROUND | 3.81 mm | 5.72 mm | 5.08 mm | JOHANSON DIELECTRICS INC | , 2220 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
502S47N100JV4T-RC
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 10 pF | 5 kV | 5 % | 2320 | NP0 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size/Voltage/Capacitance Available | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.81 mm | 5.72 mm | 5.08 mm | JOHANSON DIELECTRICS INC | , 2320 | compliant | EAR99 | |||||
|
502S47N100JV4T
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 10 pF | 5 kV | 5 % | 2220 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size/Voltage/Capacitance Available | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.81 mm | 5.72 mm | 5.08 mm | JOHANSON DIELECTRICS INC | , 2220 | compliant | EAR99 | 8532.24.00.20 |