Filter Your Search
1 - 4 of 4 results
|
50295-5025FDLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 100 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD FLASH (30) OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Tin (Sn) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.46 inch | 0.82 inch | 2.53 inch | 0.145 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
50295-5025FDLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 100 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD FLASH (30) OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Tin (Sn) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.46 inch | 0.82 inch | 2.53 inch | 0.145 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
50295-5025FD
Amphenol Communications Solutions
|
Check for Price | No | Active | 100 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD FLASH (30) OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.46 inch | 0.82 inch | 2.53 inch | 0.145 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||
|
50295-5025FD
Amphenol FCi
|
Check for Price | No | No | Active | 100 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD FLASH (30) OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.46 inch | 0.82 inch | 2.53 inch | 0.145 inch | FCI | compliant | EAR99 | 8536.69.40.40 |