Filter Your Search
1 - 3 of 3 results
|
50295-1292E
Amphenol Communications Solutions
|
Check for Price | Active | 292 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1000VDC V | NO | 0.97 N | 500 MΩ | 0.18 N | e3 | UL | 94V-0 | -55 °C | 125 °C | HOLE .12 | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.46 inch | 0.82 inch | 8.05 inch | 0.125 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
50295-1292E
Amphenol FCi
|
Check for Price | Active | 292 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1000VDC V | NO | 0.97 N | 500 MΩ | 0.18 N | e3 | UL | 94V-0 | -55 °C | 125 °C | HOLE .12 | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.46 inch | 0.82 inch | 8.05 inch | 0.125 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||
|
50295-1292ELF
Amphenol FCi
|
Check for Price | Yes | Active | 292 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 1000VDC V | NO | 0.97 N | 500 MΩ | 0.18 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .12 | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.46 inch | 0.82 inch | 8.05 inch | 0.125 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |