Parametric results for: 50294-5051FBLF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 502945051fblf
Select parts from the table below to compare.
Compare
Compare
50294-5051FBLF
Amphenol FCi
Check for Price Yes Yes Active 51 3 2.54 mm 3 20 mΩ 1 A FEMALE 250 Cycles GLASS FILLED POLYETHYLENE GOLD FLASH (30) OVER PALLADIUM NICKEL RIGHT ANGLE BOARD CONNECTOR 1000VDC V NO 0.97 N 500 MΩ 0.18 N NO NO e3 NO UL 94V-0 -55 °C 125 °C HOLE .12 RECEPTACLE Tin (Sn) BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.36 inch 0.72 inch 2.45 inch 0.145 inch FCI LEAD FREE compliant EAR99 8536.69.40.40
50294-5051FBLF
Amphenol Communications Solutions
Check for Price Yes Active 51 3 2.54 mm 3 20 mΩ 1 A FEMALE 250 Cycles GLASS FILLED POLYETHYLENE GOLD FLASH (30) OVER PALLADIUM NICKEL RIGHT ANGLE BOARD CONNECTOR 1000VDC V NO 0.97 N 500 MΩ 0.18 N NO NO e3 NO UL 94V-0 -55 °C 125 °C HOLE .12 RECEPTACLE Tin (Sn) BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.36 inch 0.72 inch 2.45 inch 0.145 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40