Filter Your Search
1 - 4 of 4 results
|
50294-3060HDLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 60 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | FEMALE | 250 Cycles | GLASS FILLED POLYETHYLENE | GOLD (50)/GOLD FLASH OVER PALLADIUM NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 1000VDC V | NO | 0.97 N | 500 MΩ | 0.18 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .12 | RECEPTACLE | Tin (Sn) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.36 inch | 0.72 inch | 2.75 inch | 0.18 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
50294-3060HD
Amphenol FCi
|
Check for Price | No | No | Active | 60 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | FEMALE | 250 Cycles | GLASS FILLED POLYETHYLENE | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | 1000VDC V | NO | 0.97 N | 500 MΩ | 0.18 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .12 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.36 inch | 0.72 inch | 2.75 inch | 0.18 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||
|
50294-3060HD
Amphenol Communications Solutions
|
Check for Price | No | Active | 60 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | FEMALE | 250 Cycles | GLASS FILLED POLYETHYLENE | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | 1000VDC V | NO | 0.97 N | 500 MΩ | 0.18 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .12 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.36 inch | 0.72 inch | 2.75 inch | 0.18 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||
|
50294-3060HDLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 60 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | FEMALE | 250 Cycles | GLASS FILLED POLYETHYLENE | GOLD (50)/GOLD FLASH OVER PALLADIUM NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 1000VDC V | NO | 0.97 N | 500 MΩ | 0.18 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .12 | RECEPTACLE | Tin (Sn) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.36 inch | 0.72 inch | 2.75 inch | 0.18 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |