Filter Your Search
1 - 4 of 4 results
|
50294-3055EALF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 165 | 3 | 2.54 mm | 3 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (50)/GOLD FLASH OVER PALLADIUM NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | HOLE .099-.111 | RECEPTACLE | Tin (Sn) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.36 inch | 0.72 inch | 6.25 inch | 0.125 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
50294-3055EA
Amphenol Communications Solutions
|
Check for Price | No | Active | 165 | 3 | 2.54 mm | 3 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | HOLE .099-.111 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.36 inch | 0.72 inch | 6.25 inch | 0.125 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||
|
50294-3055EALF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 165 | 3 | 2.54 mm | 3 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (50)/GOLD FLASH OVER PALLADIUM NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | HOLE .099-.111 | RECEPTACLE | Tin (Sn) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.36 inch | 0.72 inch | 6.25 inch | 0.125 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
50294-3055EA
Amphenol FCi
|
Check for Price | No | No | Active | 165 | 3 | 2.54 mm | 3 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | HOLE .099-.111 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.36 inch | 0.72 inch | 6.25 inch | 0.125 inch | FCI | compliant | EAR99 | 8536.69.40.40 |