Parametric results for: 50294-3026HCLF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 502943026hclf
Select parts from the table below to compare.
Compare
Compare
50294-3026HCLF
Amphenol Communications Solutions
Check for Price Yes Active 78 3 2.54 mm 3 FEMALE BOARD GLASS FILLED POLYETHYLENE GOLD (50)/GOLD FLASH OVER PALLADIUM NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO POLARIZED HOUSING NO NO e3 NO UL 94V-0 HOLE .112-.124 RECEPTACLE Tin (Sn) BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 50u inch SOLDER 0.36 inch 0.72 inch 3.35 inch 0.18 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40
50294-3026HCLF
Amphenol FCi
Check for Price Yes Yes Active 78 3 2.54 mm 3 FEMALE BOARD GLASS FILLED POLYETHYLENE GOLD (50)/GOLD FLASH OVER PALLADIUM NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO POLARIZED HOUSING NO NO e3 NO UL 94V-0 HOLE .112-.124 RECEPTACLE Tin (Sn) BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 50u inch SOLDER 0.36 inch 0.72 inch 3.35 inch 0.18 inch FCI LEAD FREE compliant EAR99 8536.69.40.40