Filter Your Search
1 - 10 of 41 results
|
502598-3991
Molex
|
$0.5899 | Yes | Yes | Obsolete | GOLD | CARD EDGE CONNECTOR | 502598 | e3 | TIN | PHOSPHOR BRONZE | MOLEX INC | unknown | Molex | ||||||||||||||||||||||||||||||
|
502598-1793
Molex
|
$0.7750 | Yes | Active | 17 | 1 | 609.6 µm | 2 | 60 mΩ | 200 mA | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | 50 MΩ | UL | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.012 inch | NO | LOCKING | ONE | STAGGERED | 3.93u inch | SURFACE MOUNT | 0.045 inch | 0.15 inch | 0.283 inch | MOLEX LLC | compliant | Molex | EAR99 | |||||||
|
502598-4593
Molex
|
$1.0345 | Yes | Yes | Active | 45 | 1 | 609.6 µm | 2 | 60 mΩ | 200 mA | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | 50 MΩ | e3 | UL | -40 °C | 105 °C | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.012 inch | NO | LOCKING | ONE | STAGGERED | 3.93u inch | SURFACE MOUNT | 0.045 inch | 0.15 inch | 0.614 inch | MOLEX LLC | compliant | Molex | EAR99 | |||
|
502598-2393
Molex
|
$1.0545 | Yes | Yes | Active | 23 | 1 | 609.6 µm | 2 | 60 mΩ | 200 mA | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | 50 MΩ | e3 | UL | -40 °C | 105 °C | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.012 inch | NO | LOCKING | ONE | STAGGERED | 3.93u inch | SURFACE MOUNT | 0.045 inch | 0.15 inch | 0.354 inch | MOLEX LLC | compliant | Molex | EAR99 | |||
|
502598-1593
Molex
|
$1.1139 | Yes | Active | 15 | 1 | 609.6 µm | 2 | 60 mΩ | 200 mA | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | 50 MΩ | UL | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.012 inch | NO | LOCKING | ONE | STAGGERED | 3.93u inch | SURFACE MOUNT | 0.045 inch | 0.15 inch | 0.26 inch | MOLEX LLC | compliant | Molex | EAR99 | |||||||
|
502598-2593
Molex
|
$1.1703 | Yes | Yes | Active | 25 | 1 | 609.6 µm | 2 | 60 mΩ | 200 mA | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | 50 MΩ | e3 | UL | -40 °C | 105 °C | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.012 inch | NO | LOCKING | ONE | STAGGERED | 3.93u inch | SURFACE MOUNT | 0.045 inch | 0.15 inch | 0.378 inch | MOLEX LLC | compliant | Molex | EAR99 | |||
|
502598-2793
Molex
|
$1.2858 | Yes | Yes | Active | 27 | 1 | 609.6 µm | 2 | 60 mΩ | 200 mA | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | 50 MΩ | e3 | UL | -40 °C | 105 °C | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.012 inch | NO | LOCKING | ONE | STAGGERED | 3.93u inch | SURFACE MOUNT | 0.045 inch | 0.15 inch | 0.402 inch | MOLEX LLC | unknown | Molex | EAR99 | |||
|
502598-3993
Molex
|
$1.6619 | Yes | Yes | Active | 39 | 1 | 609.6 µm | 2 | 60 mΩ | 200 mA | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | 50 MΩ | e3 | UL | -40 °C | 105 °C | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.012 inch | NO | LOCKING | ONE | STAGGERED | 3.93u inch | SURFACE MOUNT | 0.045 inch | 0.15 inch | 0.543 inch | MOLEX LLC | compliant | Molex | EAR99 | |||
|
502598-3393
Molex
|
$1.9641 | Yes | Yes | Active | 33 | 1 | 609.6 µm | 2 | 60 mΩ | 200 mA | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | 50 MΩ | e3 | UL | -40 °C | 105 °C | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.012 inch | NO | LOCKING | ONE | STAGGERED | 3.93u inch | SURFACE MOUNT | 0.045 inch | 0.15 inch | 0.472 inch | MOLEX LLC | compliant | Molex | EAR99 | |||
|
502598-2391
Molex
|
$2.2156 | Yes | Yes | Obsolete | GOLD | CARD EDGE CONNECTOR | 502598 | e3 | TIN | PHOSPHOR BRONZE | MOLEX INC | unknown | Molex |