Filter Your Search
1 - 1 of 1 results
|
5022R-333G
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 3 Ω | 2 % | YES | 2.5 MHz | 337 mA | 19 MHz | IRON | 65 | 5024 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Epoxy Molded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | DUAL ENDED | WRAPAROUND | 5.585 mm | 12.825 mm | 6.095 mm | API DELEVAN | 5024 | compliant | EAR99 | 8504.50.80.00 | API Delevan |