Filter Your Search
1 - 1 of 1 results
|
50208-0100N-002
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 | 1 | 787.4 µm | 1 | 40 mΩ | 700 mA | MALE | 30 Cycles | BOARD | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | .973 N | 100 MΩ | POLARIZED HOUSING | .0973 N | e3 | UL | -25 °C | 85 °C | RECEPTACLE | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.067 inch | 0.106 inch | 0.401 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 |