Filter Your Search
1 - 1 of 1 results
|
50207-00881-P01
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 8 | 1 | 787.4 µm | 1 | 40 mΩ | 700 mA | MALE | 30 Cycles | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | .973 N | 100 MΩ | POLARIZED HOUSING | .0973 N | e4 | UL | -25 °C | 85 °C | RECEPTACLE | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.067 inch | 0.106 inch | 0.338 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 |