Filter Your Search
1 - 10 of 490 results
|
GB501Z511MN6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 510 pF | 100 V | 20 % | 0505 | X7S | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold/Nickel/Titanium/Tungsten (Au/Ni/Ti/W) | WRAPAROUND | 178 µm | 1.27 mm | 1.27 mm | AVX CORP | , 0505 | compliant | EAR99 | 8532.23.00.20 | |||
|
RL2225NPO501Z11U200
Presidio Components Inc
|
Check for Price | Active | 500 pF | 2 kV | 80 % | C0G | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | 8532.23.00.60 | ||||||||||||
|
GB501Z151MN6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 150 pF | 100 V | 20 % | 0505 | X7S | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold/Nickel/Titanium/Tungsten (Au/Ni/Ti/W) | WRAPAROUND | 178 µm | 1.27 mm | 1.27 mm | AVX CORP | , 0505 | compliant | EAR99 | 8532.23.00.20 | |||
|
GB501Z331KA6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 330 pF | 100 V | 10 % | 0505 | X7S | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold (Au) | WRAPAROUND | 178 µm | 1.27 mm | 1.27 mm | AVX CORP | , 0505 | compliant | EAR99 | 8532.23.00.20 | ||
|
GB501Z201MN6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 200 pF | 100 V | 20 % | 0505 | X7S | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold/Nickel/Titanium/Tungsten (Au/Ni/Ti/W) | WRAPAROUND | 178 µm | 1.27 mm | 1.27 mm | AVX CORP | , 0505 | compliant | EAR99 | 8532.23.00.20 | |||
|
GB501Z511PA6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 510 pF | 100 V | 100 % | 0505 | X7S | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold (Au) | WRAPAROUND | 178 µm | 1.27 mm | 1.27 mm | AVX CORP | , 0505 | compliant | EAR99 | 8532.23.00.20 | |||
|
GH501Z221KA6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 220 pF | 100 V | 10 % | 0505 | X7S | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold (Au) | WRAPAROUND | 178 µm | 1.27 mm | 1.27 mm | AVX CORP | , 0505 | compliant | EAR99 | 8532.23.00.20 | ||
|
GH501Z151KN6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 150 pF | 100 V | 10 % | 0505 | X7S | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold/Nickel/Titanium/Tungsten (Au/Ni/Ti/W) | WRAPAROUND | 178 µm | 1.27 mm | 1.27 mm | AVX CORP | , 0505 | compliant | EAR99 | 8532.23.00.20 | |||
|
GH501Z471MN6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 470 pF | 100 V | 20 % | 0505 | X7S | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold/Nickel/Titanium/Tungsten (Au/Ni/Ti/W) | WRAPAROUND | 178 µm | 1.27 mm | 1.27 mm | AVX CORP | , 0505 | compliant | EAR99 | 8532.23.00.20 | |||
|
GH501Z621KN6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 620 pF | 100 V | 10 % | 0505 | X7S | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold/Nickel/Titanium/Tungsten (Au/Ni/Ti/W) | WRAPAROUND | 178 µm | 1.27 mm | 1.27 mm | AVX CORP | , 0505 | compliant | EAR99 | 8532.23.00.20 |