Parametric results for: 501r18w392kv4e under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 501r18w392kv4e
Select parts from the table below to compare.
Compare
Compare
501R18W392KV4E-RC
Johanson Dielectrics Inc
Check for Price Yes Active 3.9 nF 500 V 10 % 1206 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR Other Size/Voltage/Capacitance Available 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 1.7 mm 3.17 mm 1.57 mm JOHANSON DIELECTRICS INC , 1206 compliant EAR99
501R18W392KV4E
Johanson Dielectrics Inc
Check for Price Yes Yes Active 3.9 nF 500 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.7 mm 3.43 mm 1.83 mm JOHANSON DIELECTRICS INC , 1206 compliant EAR99 8532.24.00.20